5-1971875-7 | |
---|---|
DigiKey Part Number | A118829-ND |
Manufacturer | |
Manufacturer Product Number | 5-1971875-7 |
Description | CONN RCPT HSG 15POS 6.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Gray 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-1971875-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.319" (8.10mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.12000 | ¥12.12 |
10 | ¥11.32700 | ¥113.27 |
25 | ¥10.91000 | ¥272.75 |
50 | ¥10.80380 | ¥540.19 |
100 | ¥9.74960 | ¥974.96 |
250 | ¥9.43304 | ¥2,358.26 |
500 | ¥8.59002 | ¥4,295.01 |
1,000 | ¥7.69407 | ¥7,694.07 |
2,500 | ¥7.16710 | ¥17,917.75 |