2-34162-1 | |
---|---|
DigiKey Part Number | A28224TR-ND - Tape & Reel (TR) A28224CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34162-1 |
Description | CONN RING CIRC 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34162-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.469" (11.91mm) | |
Length - Overall | 1.090" (27.69mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.118" ~ 0.193" (3.00mm ~ 4.90mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.79100 | ¥27.91 |
25 | ¥2.77800 | ¥69.45 |
50 | ¥2.71900 | ¥135.95 |
100 | ¥2.32420 | ¥232.42 |
250 | ¥2.09152 | ¥522.88 |
500 | ¥1.97544 | ¥987.72 |
1,000 | ¥1.73145 | ¥1,731.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.83818 | ¥7,352.72 |
8,000 | ¥1.73780 | ¥13,902.40 |
12,000 | ¥1.68177 | ¥20,181.24 |
20,000 | ¥1.61389 | ¥32,277.80 |
28,000 | ¥1.57077 | ¥43,981.56 |
40,000 | ¥1.52640 | ¥61,056.00 |