PCA9555DWR | |
---|---|
DigiKey Part Number | 296-20973-2-ND - Tape & Reel (TR) 296-20973-1-ND - Cut Tape (CT) 296-20973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9555DWR |
Description | IC XPNDR 400KHZ I2C SMBUS 24SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCA9555DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.48201 | ¥14,964.02 |
6,000 | ¥7.20490 | ¥43,229.40 |
10,000 | ¥6.92778 | ¥69,277.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.50000 | ¥16.50 |
10 | ¥14.83500 | ¥148.35 |
25 | ¥13.99280 | ¥349.82 |
100 | ¥11.92150 | ¥1,192.15 |
250 | ¥11.19424 | ¥2,798.56 |
500 | ¥9.79478 | ¥4,897.39 |
1,000 | ¥8.11572 | ¥8,115.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.34000 | ¥16.34 |
10 | ¥14.68700 | ¥146.87 |
25 | ¥13.85480 | ¥346.37 |
100 | ¥11.80490 | ¥1,180.49 |
250 | ¥11.08456 | ¥2,771.14 |
500 | ¥9.69890 | ¥4,849.45 |
1,000 | ¥8.03625 | ¥8,036.25 |