HNSS440 | |
---|---|
DigiKey Part Number | H724-ND |
Manufacturer | |
Manufacturer Product Number | HNSS440 |
Description | HEX NUT 1/4" STN STEEL 4-40 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #4-40 Hex Nut 0.250" (6.35mm) 1/4" Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&F Fastener Supply | |
Series | - | |
Packaging | 100 per Pkg | |
Part Status | Active | |
Type | Hex | |
Thread Size | #4-40 | |
Thickness | 0.094" (2.39mm) 3/32" | |
Width | 0.250" (6.35mm) 1/4" | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1.04190 | ¥104.19 |
1,000 | ¥0.83380 | ¥833.80 |