2211-12-301 | |
---|---|
DigiKey Part Number | 306-1007-ND |
Manufacturer | |
Manufacturer Product Number | 2211-12-301 |
Description | RELAY REED SPDT 250MA 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 2211-12-301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 250 mA | |
Switching Voltage | 100VAC, 100VDC - Max | |
Coil Current | 8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 1 ms | |
Release Time | 2 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 1.5 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥216.67000 | ¥216.67 |
10 | ¥205.83200 | ¥2,058.32 |
29 | ¥194.99759 | ¥5,654.93 |
58 | ¥184.16517 | ¥10,681.58 |
116 | ¥173.33207 | ¥20,106.52 |
261 | ¥162.49893 | ¥42,412.22 |
522 | ¥151.66573 | ¥79,169.51 |