FWSS 004

DigiKey Part Number
H734-ND
Manufacturer
Manufacturer Product Number
FWSS 004
Description
WASHER FLAT #4 STAINLESS STEEL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#4 Flat Washer 0.031" (0.79mm) 1/32" Thick Stainless Steel
Product Attributes
Type
Description
Select All
Category
Manufacturer
B&F Fastener Supply
Series
-
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
#4
Diameter - Inside
0.126" (3.20mm)
Diameter - Outside
0.313" (7.95mm) 5/16"
Thickness
0.031" (0.79mm) 1/32"
Plating
-
Material
Stainless Steel
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥0.32800¥32.80
1,000¥0.26255¥262.55
Manufacturers Standard Package