FWSS 006 | |
---|---|
DigiKey Part Number | H735-ND |
Manufacturer | |
Manufacturer Product Number | FWSS 006 |
Description | WASHER FLAT #6 STAINLESS STEEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #6 Flat Washer 0.032" (0.81mm) Thick Stainless Steel |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&F Fastener Supply | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | #6 | |
Diameter - Inside | 0.149" (3.78mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Thickness | 0.032" (0.81mm) | |
Plating | - | |
Material | Stainless Steel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.35790 | ¥35.79 |
1,000 | ¥0.28602 | ¥286.02 |