9904 | |
---|---|
DigiKey Part Number | 36-9904-ND |
Manufacturer | |
Manufacturer Product Number | 9904 |
Description | MACHINE SCREW PAN PHILLIPS 6-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | - | |
Head Height | 0.092" (2.34mm) | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.467" (11.86mm) | |
Material | Stainless Steel | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
25 | ¥0.85120 | ¥21.28 |
100 | ¥0.75090 | ¥75.09 |
250 | ¥0.70408 | ¥176.02 |
500 | ¥0.62600 | ¥313.00 |
1,000 | ¥0.55021 | ¥550.21 |
2,500 | ¥0.49574 | ¥1,239.35 |