8401 | |
---|---|
DigiKey Part Number | 36-8401-ND |
Manufacturer | |
Manufacturer Product Number | 8401 |
Description | HEX STANDOFF #4-40 ALUMINUM 1/2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.688" (17.48mm) 11/16" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
25 | ¥5.47120 | ¥136.78 |
100 | ¥5.35410 | ¥535.41 |
250 | ¥5.01844 | ¥1,254.61 |
500 | ¥4.45888 | ¥2,229.44 |
1,000 | ¥2.89721 | ¥2,897.21 |
2,500 | ¥2.58862 | ¥6,471.55 |
5,000 | ¥2.42965 | ¥12,148.25 |