9902 | |
---|---|
DigiKey Part Number | 36-9902-ND |
Manufacturer | |
Manufacturer Product Number | 9902 |
Description | MACHINE SCREW PAN PHILLIPS 4-40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | - | |
Head Height | 0.065" (1.65mm) | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.565" (14.35mm) | |
Material | Stainless Steel | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
25 | ¥0.85800 | ¥21.45 |
100 | ¥0.71040 | ¥71.04 |
250 | ¥0.61268 | ¥153.17 |
500 | ¥0.58822 | ¥294.11 |
1,000 | ¥0.51472 | ¥514.72 |
2,500 | ¥0.46569 | ¥1,164.22 |