7235-3 | |
---|---|
DigiKey Part Number | 7235-3-ND |
Manufacturer | |
Manufacturer Product Number | 7235-3 |
Description | HEX NUT 440 STAINLESS STEEL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | #4-40 Hex Nut 0.187" (4.75mm) 3/16" Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | #4-40 | |
Thickness | 0.062" (1.57mm) 1/16" | |
Width | 0.187" (4.75mm) 3/16" | |
Material | Steel | |
Plating | Zinc, Clear Chromate |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.88000 | ¥0.88 |
5 | ¥0.84400 | ¥4.22 |
10 | ¥0.79100 | ¥7.91 |
25 | ¥0.59080 | ¥14.77 |
50 | ¥0.50640 | ¥25.32 |
100 | ¥0.48970 | ¥48.97 |
250 | ¥0.42168 | ¥105.42 |
500 | ¥0.40498 | ¥202.49 |
1,000 | ¥0.35434 | ¥354.34 |