1057-SS | |
---|---|
DigiKey Part Number | 1772-4044-ND |
Manufacturer | |
Manufacturer Product Number | 1057-SS |
Description | .171OD X .010 THICK X .093ID |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #4-40 Flat Washer 0.010" (0.25mm) Thick Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | #4-40 | |
Diameter - Inside | 0.093" (2.36mm) | |
Diameter - Outside | 0.171" (4.34mm) | |
Thickness | 0.010" (0.25mm) | |
Plating | - | |
Material | Stainless Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
5 | ¥2.28600 | ¥11.43 |
10 | ¥1.90800 | ¥19.08 |
25 | ¥1.79360 | ¥44.84 |
50 | ¥1.71800 | ¥85.90 |
100 | ¥1.52730 | ¥152.73 |
250 | ¥1.45112 | ¥362.78 |
500 | ¥1.37464 | ¥687.32 |
1,000 | ¥1.29832 | ¥1,298.32 |