MLWZ 002 | |
---|---|
DigiKey Part Number | H771-ND |
Manufacturer | |
Manufacturer Product Number | MLWZ 002 |
Description | WASHER SPLIT LOCK M2 STEEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | M2 Split Lock Washer 0.020" (0.51mm) Thick Steel Zinc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&F Fastener Supply | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Split Lock | |
Thread/Screw/Hole Size | M2 | |
Diameter - Inside | 0.091" (2.31mm) | |
Diameter - Outside | 0.172" (4.37mm) | |
Thickness | 0.020" (0.51mm) | |
Plating | Zinc | |
Material | Steel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1.00680 | ¥100.68 |
1,000 | ¥0.80567 | ¥805.67 |