MPMS 002 0012 PH | |
---|---|
DigiKey Part Number | H740-ND |
Manufacturer | |
Manufacturer Product Number | MPMS 002 0012 PH |
Description | MACH SCREW PAN HEAD PHILLIPS M2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | M2x0.4 Pan Head Machine Screw Phillips Drive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&F Fastener Supply | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M2x0.4 | |
Head Diameter | 0.152" (3.85mm) | |
Head Height | 0.060" (1.52mm) | |
Length - Below Head | 0.472" (11.99mm) | |
Length - Overall | 0.532" (13.51mm) | |
Material | - | |
Plating | Zinc | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥2.83740 | ¥283.74 |
1,000 | ¥1.89156 | ¥1,891.56 |