7248-3 | |
---|---|
DigiKey Part Number | 36-7248-3-ND |
Manufacturer | |
Manufacturer Product Number | 7248-3 |
Description | HEX NUT 0.184" STN STEEL 4-40 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | #4-40 Hex Nut 0.184" (4.67mm) Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | #4-40 | |
Thickness | 0.062" (1.57mm) 1/16" | |
Width | 0.184" (4.67mm) | |
Material | Stainless Steel | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.58000 | ¥1.58 |
25 | ¥1.10080 | ¥27.52 |
100 | ¥0.91180 | ¥91.18 |
250 | ¥0.82052 | ¥205.13 |
500 | ¥0.75440 | ¥377.20 |
1,000 | ¥0.66015 | ¥660.15 |
2,500 | ¥0.59730 | ¥1,493.25 |
5,000 | ¥0.56588 | ¥2,829.40 |