8400 | |
---|---|
DigiKey Part Number | 36-8400-ND |
Manufacturer | |
Manufacturer Product Number | 8400 |
Description | HEX STANDOFF #4-40 ALUMINUM 3/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.563" (14.30mm) 9/16" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
25 | ¥3.94800 | ¥98.70 |
100 | ¥3.86380 | ¥386.38 |
250 | ¥3.61540 | ¥903.85 |
500 | ¥3.20156 | ¥1,600.78 |
1,000 | ¥2.34047 | ¥2,340.47 |
2,500 | ¥2.12768 | ¥5,319.20 |
5,000 | ¥2.05675 | ¥10,283.75 |