5205933-3 | |
---|---|
DigiKey Part Number | 5205933-3-ND |
Manufacturer | |
Manufacturer Product Number | 5205933-3 |
Description | RND STANDOFF #4-40 ALUM 11.05MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Aluminum 0.435" (11.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5205933-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.435" (11.05mm) | |
Length - Overall | 0.435" (11.05mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.03000 | ¥10.03 |
10 | ¥9.16400 | ¥91.64 |
25 | ¥8.89240 | ¥222.31 |
50 | ¥8.80380 | ¥440.19 |
100 | ¥8.17140 | ¥817.14 |
250 | ¥8.03604 | ¥2,009.01 |
500 | ¥7.94846 | ¥3,974.23 |