TE Connectivity AMP Connectors Board Spacers, Standoffs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Threaded/Unthreaded | Gender | Screw, Thread Size | Diameter - Inside | Diameter - Outside | Between Board Height | Length - Overall | Features | Material | Plating | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,627 In Stock | 1 : ¥12.41000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Male, Female | #4-40 | - | - | 0.189" (4.80mm) | 0.500" (12.70mm) 1/2" | - | - | - | - | ||
1,397 In Stock | 1 : ¥10.03000 Bag | Bag | Active | Round Standoff | Threaded | Female, Female | #4-40 | - | 0.250" (6.35mm) 1/4" | 0.435" (11.05mm) | 0.435" (11.05mm) | - | Aluminum | - | - | |||
3,364 In Stock | 1 : ¥16.49000 Bag | Bag | Active | Round Standoff | Threaded | Female, Female | #4-40 | - | 0.250" (6.35mm) 1/4" | 0.435" (11.05mm) | 0.435" (11.05mm) | - | Aluminum | - | - | |||
0 In Stock Check Lead Time | 100 : ¥15.41450 Bulk | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 2,500 : ¥61.13034 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Male, Female | M3.5 | - | 0.217" (5.50mm) Hex | 0.591" (15.00mm) | 0.945" (24.00mm) | - | - | - | - | ||
0 In Stock | Obsolete | Bag | Obsolete | Round Standoff | Threaded | Female, Female | #4-40 | - | 0.250" (6.35mm) 1/4" | 0.435" (11.05mm) | 0.435" (11.05mm) | - | Aluminum | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Round Standoff | Threaded | Female, Female | #4-40 | - | 0.250" (6.35mm) 1/4" | 0.435" (11.05mm) | 0.435" (11.05mm) | - | Aluminum | - | - |