1393560-5

DigiKey Part Number
A104867-ND
Manufacturer
Manufacturer Product Number
1393560-5
Description
HEX STANDOFF #4-40 4.8MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 0.189" (4.80mm)
Datasheet
 Datasheet
EDA/CAD Models
1393560-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
-
Between Board Height
0.189" (4.80mm)
Length - Overall
0.500" (12.70mm) 1/2"
Features
-
Material
-
Plating
-
Color
-
Weight
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.41000¥12.41
5¥10.35400¥51.77
10¥9.32600¥93.26
25¥8.29040¥207.26
50¥7.46060¥373.03
100¥7.25320¥725.32
250¥7.04648¥1,761.62
500¥6.83906¥3,419.53
1,000¥6.21736¥6,217.36