PMS 440 0025 SL | |
---|---|
DigiKey Part Number | H142-ND |
Manufacturer | |
Manufacturer Product Number | PMS 440 0025 SL |
Description | MACH SCREW PAN HEAD SLOTTED 4-40 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Slotted Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&F Fastener Supply | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | - | |
Head Height | 0.063" (1.60mm) 1/16" | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.313" (7.95mm) 5/16" | |
Material | Steel | |
Plating | Zinc | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.94520 | ¥94.52 |
1,000 | ¥0.75617 | ¥756.17 |