V5618A | |
---|---|
DigiKey Part Number | AE10819-ND |
Manufacturer | |
Manufacturer Product Number | V5618A |
Description | HEATSINK ALUM ANOD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink 6-Dip and 8-Dip Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | 6-Dip and 8-Dip | |
Attachment Method | Press Fit | |
Shape | Rectangular, Fins | |
Length | 0.334" (8.50mm) | |
Width | 0.250" (6.35mm) | |
Diameter | - | |
Fin Height | 0.189" (4.80mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 80.00°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.69400 | ¥36.94 |
250 | ¥3.14336 | ¥785.84 |
1,000 | ¥2.68116 | ¥2,681.16 |
5,000 | ¥2.58873 | ¥12,943.65 |
10,000 | ¥2.40382 | ¥24,038.20 |