TGH-0075-01 | |
---|---|
DigiKey Part Number | 1168-TGH-0075-01-ND |
Manufacturer | |
Manufacturer Product Number | TGH-0075-01 |
Description | ALUMINIUM HEAT SINK 7.5X7.5MM |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | - | |
Attachment Method | - | |
Shape | Square, Fins | |
Length | 0.295" (7.50mm) | |
Width | 0.295" (7.50mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Clean Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.27000 | ¥15.27 |
10 | ¥14.49000 | ¥144.90 |
25 | ¥14.11440 | ¥352.86 |
50 | ¥13.73180 | ¥686.59 |
100 | ¥12.96820 | ¥1,296.82 |
250 | ¥12.20568 | ¥3,051.42 |
500 | ¥11.44282 | ¥5,721.41 |
1,000 | ¥10.67997 | ¥10,679.97 |
5,000 | ¥10.29854 | ¥51,492.70 |