TG-T1000-11-11-0.25-5PT | |
---|---|
DigiKey Part Number | 1168-TG-T1000-11-11-0.25-5PT-ND |
Manufacturer | |
Manufacturer Product Number | TG-T1000-11-11-0.25-5PT |
Description | THERM TAPE 11MMX11MM W/ADH WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 11.00mm x 11.00mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Tape | |
Shape | Square | |
Outline | 11.00mm x 11.00mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Acrylic Elastomer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 77°F (25°C) or Below | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
10 | ¥1.71600 | ¥17.16 |
100 | ¥1.56500 | ¥156.50 |
1,000 | ¥1.24352 | ¥1,243.52 |
5,000 | ¥1.20062 | ¥6,003.10 |
10,000 | ¥1.11486 | ¥11,148.60 |