V2016B | |
---|---|
DigiKey Part Number | AE11388-ND |
Manufacturer | |
Manufacturer Product Number | V2016B |
Description | HEATSINK CPU XCUT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Alloy Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | V2016B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Pin Fins | |
Length | 0.335" (8.50mm) | |
Width | 0.335" (8.50mm) | |
Diameter | - | |
Fin Height | 0.315" (8.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 32.00°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥3.07000 | ¥30.70 |
100 | ¥2.79950 | ¥279.95 |
1,200 | ¥2.22431 | ¥2,669.17 |
6,000 | ¥2.14760 | ¥12,885.60 |
10,800 | ¥1.99420 | ¥21,537.36 |