Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Raspberry Pi | |
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Rectangular | |
Length | 0.520" (13.20mm) | |
Width | 0.476" (12.10mm) | |
Diameter | - | |
Fin Height | - | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - | |
Shelf Life | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |