PRT-11510 | |
---|---|
DigiKey Part Number | 1568-PRT-11510-ND |
Manufacturer | |
Manufacturer Product Number | PRT-11510 |
Description | SMALL HEATSINK |
Customer Reference | |
Detailed Description | Heat Sink Allegro A4983 Top Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Top Mount | |
Package Cooled | Allegro A4983 | |
Attachment Method | - | |
Shape | Rectangular, Fins | |
Length | 0.250" (6.35mm) | |
Width | 0.190" (4.83mm) | |
Diameter | - | |
Fin Height | 0.300" (7.62mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | - | |
Material Finish | Black Anodized |