258 | |
---|---|
DigiKey Part Number | 258-ND |
Manufacturer | |
Manufacturer Product Number | 258 |
Description | .5X.25X.34 HEATSINK FOR DIODE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Stud Mounted Diode Aluminum Board Level |
EDA/CAD Models | 258 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | Stud Mounted Diode | |
Attachment Method | Type 120 Compound | |
Shape | Rectangular | |
Length | 0.250" (6.35mm) | |
Width | 0.500" (12.70mm) | |
Diameter | - | |
Fin Height | 0.340" (8.64mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 12.00°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥223.13000 | ¥223.13 |
10 | ¥210.73000 | ¥2,107.30 |
100 | ¥173.54330 | ¥17,354.33 |