HSS-B20-043H-01 | |
---|---|
DigiKey Part Number | HSS-B20-043H-01-ND |
Manufacturer | |
Manufacturer Product Number | HSS-B20-043H-01 |
Description | HEATSINK TO-220 2.9W ALUMINUM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 2.9W @ 75°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | HSS-B20-043H-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | PC Pin | |
Shape | Rectangular, Angled Fins | |
Length | 0.211" (5.35mm) | |
Width | 0.874" (22.20mm) | |
Diameter | - | |
Fin Height | 1.250" (31.75mm) | |
Power Dissipation @ Temperature Rise | 2.9W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 8.18°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 26.13°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.60698 | ¥3,606.98 |