9460TC-3ML | |
---|---|
DigiKey Part Number | 473-9460TC-3ML-ND |
Manufacturer | |
Manufacturer Product Number | 9460TC-3ML |
Description | THERMALLY CONDUCTIVE 1-PART EPOX |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thermal Epoxy Adhesive 3 ml Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy Adhesive | |
Size / Dimension | 3 ml Syringe | |
Usable Temperature Range | -85°F ~ 302°F (-65°C ~ 150°C) | |
Color | White | |
Thermal Conductivity | 0.80W/m-K | |
Features | - | |
Shelf Life | 14 Months | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended. | |
Digi-Key Storage | Refrigerated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.70000 | ¥178.70 |
10 | ¥162.42200 | ¥1,624.22 |
25 | ¥154.30320 | ¥3,857.58 |
50 | ¥146.18080 | ¥7,309.04 |
100 | ¥138.06000 | ¥13,806.00 |
250 | ¥129.93904 | ¥32,484.76 |
500 | ¥121.81784 | ¥60,908.92 |