LM34DZ/NOPB | |
---|---|
DigiKey Part Number | LM34DZ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM34DZ/NOPB |
Description | SENSOR ANALOG 32F-212F TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local 32°F ~ 212°F 10mV/°F TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM34DZ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | 32°F ~ 212°F | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 4V ~ 30V | |
Resolution | 10mV/°F | |
Features | - | |
Accuracy - Highest (Lowest) | ±1°F (±2°F) | |
Test Condition | 77°F (230°F) | |
Operating Temperature | 0°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.16000 | ¥28.16 |
10 | ¥21.14000 | ¥211.40 |
25 | ¥18.79080 | ¥469.77 |
50 | ¥17.84980 | ¥892.49 |
100 | ¥17.38020 | ¥1,738.02 |
500 | ¥14.56190 | ¥7,280.95 |
1,800 | ¥13.62234 | ¥24,520.21 |
5,400 | ¥12.68289 | ¥68,487.61 |