MOD-WIFI-ESP8266-DEV | |
---|---|
DigiKey Part Number | 1188-1154-ND |
Manufacturer | |
Manufacturer Product Number | MOD-WIFI-ESP8266-DEV |
Description | EVAL BOARD FOR ESP8266 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | - ESP8266 Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
For Use With/Related Products | ESP8266 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.71000 | ¥31.71 |