N6L50T0C-103 | |
---|---|
DigiKey Part Number | 1993-1219-ND |
Manufacturer | |
Manufacturer Product Number | N6L50T0C-103 |
Description | TRIMMER 10K OHM 0.1W PC PIN TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | N6L50T0C-103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | - | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±30% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.343" x 0.252" Face (8.70mm x 6.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥5.71400 | ¥57.14 |
25 | ¥5.23760 | ¥130.94 |
50 | ¥4.90280 | ¥245.14 |
100 | ¥4.58830 | ¥458.83 |
250 | ¥4.20196 | ¥1,050.49 |
500 | ¥3.93054 | ¥1,965.27 |
1,000 | ¥3.67556 | ¥3,675.56 |
5,000 | ¥3.14145 | ¥15,707.25 |