240-136 | |
---|---|
DigiKey Part Number | 1286-1228-ND |
Manufacturer | |
Manufacturer Product Number | 240-136 |
Description | TEST LEAD BNC TO GRAB HOOK 41.3" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 41.3" (1050.00mm) BNC, Male Plug To Micro Hook (2) Test Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | BNC to Grabber, Hook | |
1st Connector | BNC, Male Plug | |
2nd Connector | Micro Hook (2) | |
Cable Length | 41.3" (1050.00mm) | |
Wire Gauge | - | |
Cable Type | RG-59 | |
Voltage - Rated | - | |
Temperature Range | - | |
Material - Insulation | - | |
Color | Black Cable, Black BNC, Black and Red Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.29000 | ¥89.29 |