BU-P1269 | |
---|---|
DigiKey Part Number | 314-1294-ND |
Manufacturer | |
Manufacturer Product Number | BU-P1269 |
Description | STACKABLE BANANA PLUG TO FEM BNC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector BNC Female To Banana Plug, Double, Stackable Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | BNC Female | |
Convert To (Adapter End) | Banana Plug, Double, Stackable | |
Features | - | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.19000 | ¥102.19 |
10 | ¥84.93300 | ¥849.33 |
100 | ¥80.94860 | ¥8,094.86 |
500 | ¥78.29424 | ¥39,147.12 |
1,000 | ¥74.31322 | ¥74,313.22 |