115101-19-36.00 | |
---|---|
DigiKey Part Number | ACX1795-ND |
Manufacturer | |
Manufacturer Product Number | 115101-19-36.00 |
Description | CBL ASSY BNC PLUG TO PLUG 36" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.08000 | ¥123.08 |
10 | ¥109.10100 | ¥1,091.01 |
25 | ¥104.90400 | ¥2,622.60 |
50 | ¥100.70820 | ¥5,035.41 |
100 | ¥95.11280 | ¥9,511.28 |
250 | ¥86.72080 | ¥21,680.20 |
500 | ¥81.12594 | ¥40,562.97 |
1,000 | ¥74.41208 | ¥74,412.08 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/125/221/115101-19-72_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/125/221/115101-19-72_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/125/221/115101-19-72_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/125/221/115101-19-72_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/125/221/115101-19-72_tmb.jpg)