115101-19-06.00 | |
---|---|
DigiKey Part Number | ACX2047-ND |
Manufacturer | |
Manufacturer Product Number | 115101-19-06.00 |
Description | CBL ASSY BNC PLUG TO PLUG 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.68000 | ¥103.68 |
10 | ¥93.35200 | ¥933.52 |
25 | ¥87.94240 | ¥2,198.56 |
50 | ¥85.68820 | ¥4,284.41 |
100 | ¥83.43400 | ¥8,343.40 |
250 | ¥74.41380 | ¥18,603.45 |
500 | ¥69.90386 | ¥34,951.93 |
1,000 | ¥61.78597 | ¥61,785.97 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/126/776/115101-19-36_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/125/221/115101-19-72_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/125/221/115101-19-72_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/125/221/115101-19-72_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/125/221/115101-19-72_tmb.jpg)