115101-19-600 | |
---|---|
DigiKey Part Number | ACX1798-ND |
Manufacturer | |
Manufacturer Product Number | 115101-19-600 |
Description | CBL ASSY BNC PLUG TO PLUG 50' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58 600.0" (15.2m) 50.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 600.0" (15.2m) 50.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥405.44000 | ¥405.44 |
10 | ¥372.04000 | ¥3,720.40 |
25 | ¥357.73360 | ¥8,943.34 |
50 | ¥345.80980 | ¥17,290.49 |
100 | ¥326.73100 | ¥32,673.10 |
250 | ¥317.19148 | ¥79,297.87 |