115101-19-120 | |
---|---|
DigiKey Part Number | ACX1790-ND |
Manufacturer | |
Manufacturer Product Number | 115101-19-120 |
Description | CBL ASSY BNC PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 120.0" (3.0m) 10.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.69000 | ¥188.69 |
10 | ¥165.23400 | ¥1,652.34 |
25 | ¥158.09760 | ¥3,952.44 |
50 | ¥152.99560 | ¥7,649.78 |
100 | ¥147.89640 | ¥14,789.64 |
250 | ¥139.73692 | ¥34,934.23 |
500 | ¥135.65692 | ¥67,828.46 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/125/221/115101-19-72_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/126/776/115101-19-36_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/125/221/115101-19-72_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/125/221/115101-19-72_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/125/221/115101-19-72_tmb.jpg)