115101-19-12.00 | |
---|---|
DigiKey Part Number | ACX1789-ND |
Manufacturer | |
Manufacturer Product Number | 115101-19-12.00 |
Description | CBL ASSY BNC PLUG TO PLUG 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.51000 | ¥108.51 |
10 | ¥97.66900 | ¥976.69 |
25 | ¥92.00760 | ¥2,300.19 |
50 | ¥89.64980 | ¥4,482.49 |
100 | ¥87.29000 | ¥8,729.00 |
250 | ¥77.85288 | ¥19,463.22 |
500 | ¥73.13470 | ¥36,567.35 |
1,000 | ¥64.64168 | ¥64,641.68 |