31-9-RFX | |
---|---|
DigiKey Part Number | ARFX1071-ND |
Manufacturer | |
Manufacturer Product Number | 31-9-RFX |
Description | CONN ADAPT PLUG TO JACK BNC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | BNC Plug, Male Pin | |
Convert To (Adapter End) | BNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Right Angle | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper; Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.28000 | ¥64.28 |
10 | ¥58.15000 | ¥581.50 |
25 | ¥54.93360 | ¥1,373.34 |
50 | ¥53.59200 | ¥2,679.60 |
100 | ¥50.91310 | ¥5,091.31 |
250 | ¥45.55356 | ¥11,388.39 |
500 | ¥42.87390 | ¥21,436.95 |
1,000 | ¥37.51470 | ¥37,514.70 |