BU-P1296 | |
---|---|
DigiKey Part Number | 314-1170-ND |
Manufacturer | |
Manufacturer Product Number | BU-P1296 |
Description | ADAPT BNC PLUG TO DBL BIND POST |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector BNC Male To Binding Post, Double Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | BNC Male | |
Convert To (Adapter End) | Binding Post, Double | |
Features | - | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥186.86000 | ¥186.86 |
10 | ¥155.28800 | ¥1,552.88 |
100 | ¥148.01290 | ¥14,801.29 |
500 | ¥143.16076 | ¥71,580.38 |