BU-P1270 | |
---|---|
DigiKey Part Number | 314-1295-ND |
Manufacturer | |
Manufacturer Product Number | BU-P1270 |
Description | STACKABLE BANA PLUG TO MALE BNC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector BNC Male To Banana Plug, Double, Stackable Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | BNC Male | |
Convert To (Adapter End) | Banana Plug, Double, Stackable | |
Features | - | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.15000 | ¥151.15 |
10 | ¥125.58800 | ¥1,255.88 |
100 | ¥119.70480 | ¥11,970.48 |
500 | ¥115.77982 | ¥57,889.91 |