72937 | |
---|---|
DigiKey Part Number | 501-1242-ND |
Manufacturer | |
Manufacturer Product Number | 72937 |
Description | ADAPT BNC PLUG TO BAN JACK DBL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector BNC Male To Banana Jack, Double |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | BNC Male | |
Convert To (Adapter End) | Banana Jack, Double | |
Features | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥226.05000 | ¥226.05 |
25 | ¥220.21920 | ¥5,505.48 |