5187-C-36

DigiKey Part Number
501-1422-ND
Manufacturer
Manufacturer Product Number
5187-C-36
Description
TEST LEAD BNC TO GRAB HOOK 36"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
36.0" (914.40mm) BNC, Male Plug To Mini Hook (2) Test Lead 300VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Active
Configuration
BNC to Grabber, Hook
1st Connector
BNC, Male Plug
2nd Connector
Mini Hook (2)
Cable Length
36.0" (914.40mm)
Wire Gauge
20 AWG
Cable Type
RG-58C/U
Voltage - Rated
300VAC
Temperature Range
122°F (50°C)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Color
Black Cable, Black and Red Leads
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥250.63000¥250.63
Alternate Length
TEST LEAD BNC TO GRAB HOOK 24"
In-Stock: 144
Unit Price: ¥250.63000
TEST LEAD BNC TO GRAB HOOK 48"
In-Stock: 36
Unit Price: ¥267.17000
TEST LEAD BNC TO GRAB HOOK 60"
In-Stock: 52
Unit Price: ¥267.17000