CT2940 | |
---|---|
DigiKey Part Number | BKCT2940-ND |
Manufacturer | |
Manufacturer Product Number | CT2940 |
Description | BNC(M) ADAPTER 4MM BPLUGS BLA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector BNC Male To Banana Plug, Double Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | BNC Male | |
Convert To (Adapter End) | Banana Plug, Double | |
Features | - | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.89000 | ¥73.89 |