3306F-1-103 | |
---|---|
DigiKey Part Number | 3306F-103-ND |
Manufacturer | |
Manufacturer Product Number | 3306F-1-103 |
Description | TRIMMER 10K OHM 0.2W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3306F-1-103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.2W, 1/5W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.319" x 0.268" Face (8.10mm x 6.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥4.14600 | ¥41.46 |
25 | ¥3.70080 | ¥92.52 |
50 | ¥3.57300 | ¥178.65 |
200 | ¥3.31715 | ¥663.43 |
400 | ¥3.25335 | ¥1,301.34 |
600 | ¥2.99808 | ¥1,798.85 |
1,000 | ¥2.55161 | ¥2,551.61 |
5,000 | ¥2.10508 | ¥10,525.40 |