RXEF110 | |
---|---|
DigiKey Part Number | RXEF110-ND |
Manufacturer | |
Manufacturer Product Number | RXEF110 |
Description | PTC RESET FUSE 72V 1.1A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 1.1 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | RXEF110 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 40 A | |
Time to Trip | 8.2 s | |
Resistance - Initial (Ri) (Min) | 150 mOhms | |
Resistance - Post Trip (R1) (Max) | 380 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.504" Dia x 0.118" T (12.80mm x 3.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Approval Agency | CQC, CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
5 | ¥3.74400 | ¥18.72 |
10 | ¥3.62100 | ¥36.21 |
50 | ¥3.04740 | ¥152.37 |
100 | ¥2.52940 | ¥252.94 |
250 | ¥2.29940 | ¥574.85 |
500 | ¥1.95460 | ¥977.30 |
1,000 | ¥1.72463 | ¥1,724.63 |
5,000 | ¥1.57937 | ¥7,896.85 |