IRF5305PBF | |
---|---|
DigiKey Part Number | IRF5305PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF5305PBF |
Description | MOSFET P-CH 55V 31A TO220AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | P-Channel 55 V 31A (Tc) 110W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRF5305PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 63 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 110W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
50 | ¥9.09480 | ¥454.74 |
100 | ¥7.20740 | ¥720.74 |
500 | ¥6.10892 | ¥3,054.46 |
1,000 | ¥4.97646 | ¥4,976.46 |
2,000 | ¥4.68472 | ¥9,369.44 |
5,000 | ¥4.46162 | ¥22,308.10 |
10,000 | ¥4.25570 | ¥42,557.00 |