IRLZ44NPBF | |
---|---|
DigiKey Part Number | IRLZ44NPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRLZ44NPBF |
Description | MOSFET N-CH 55V 47A TO220AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 47A (Tc) 3.8W (Ta), 110W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRLZ44NPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 48 nC @ 5 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 1700 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 110W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
50 | ¥8.41180 | ¥420.59 |
100 | ¥6.66550 | ¥666.55 |
500 | ¥5.64998 | ¥2,824.99 |
1,000 | ¥4.60250 | ¥4,602.50 |
2,000 | ¥4.33269 | ¥8,665.38 |
5,000 | ¥4.12638 | ¥20,631.90 |
10,000 | ¥3.93594 | ¥39,359.40 |