2EDF7275KXUMA1 | |
---|---|
DigiKey Part Number | 2EDF7275KXUMA1TR-ND - Tape & Reel (TR) 2EDF7275KXUMA1CT-ND - Cut Tape (CT) 2EDF7275KXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDF7275KXUMA1 |
Description | IC GATE DRVR HALF-BRIDG TFLGA-13 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-TFLGA-13-1 |
Datasheet | Datasheet |
EDA/CAD Models | 2EDF7275KXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel, P-Channel MOSFET | |
Voltage - Supply | 20V | |
Logic Voltage - VIL, VIH | -, 1.65V | |
Current - Peak Output (Source, Sink) | 4A, 8A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 6.5ns, 4.5ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 13-TFLGA | |
Supplier Device Package | PG-TFLGA-13-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.07000 | ¥29.07 |
10 | ¥26.11600 | ¥261.16 |
25 | ¥24.68760 | ¥617.19 |
100 | ¥21.39420 | ¥2,139.42 |
250 | ¥20.29716 | ¥5,074.29 |
500 | ¥18.21266 | ¥9,106.33 |
1,000 | ¥15.36008 | ¥15,360.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥14.59206 | ¥58,368.24 |